11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ6.5CA_R1_00001

DigiKey Part Number
3757-P6SMBJ6.5CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ6.5CA_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ6.5CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ6.5CA_R1_00001
Description
TVS DIODE 6.5VWM 11.2V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
6.5V
Supplier Device Package
Voltage - Breakdown (Min)
7.22V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.074
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.61965kr.495.72
1.600kr.0.55253kr.884.05
2.400kr.0.51830kr.1,243.92
4.000kr.0.47975kr.1,919.00
5.600kr.0.45691kr.2,558.70
8.000kr.0.43469kr.3,477.52
20.000kr.0.38589kr.7,717.80
40.000kr.0.35572kr.14,228.80
80.000kr.0.33036kr.26,428.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.55300kr.15.53
100kr.0.97760kr.97.76
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.56600kr.15.66
100kr.1.05880kr.105.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750