SMBJ58CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.166
Unit Price: kr.0.96000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.2.64000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: kr.5.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 22.420
Unit Price: kr.1.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 29.009
Unit Price: kr.2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 158
Unit Price: kr.2.76000
Datasheet
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58CE3/TR13

DigiKey Part Number
SMBJ58CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ58CE3/TR13
Description
TVS DIODE 58VWM 103VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68788kr.5,063.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.68788
Unit Price with VAT:kr.2.10985