
SMBJ12A-M3/5B | |
|---|---|
DigiKey Part Number | 112-SMBJ12A-M3/5BTR-ND - Tape & Reel (TR) 112-SMBJ12A-M3/5BCT-ND - Cut Tape (CT) 112-SMBJ12A-M3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A-M3/5B |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.38700 | kr.23.87 |
| 100 | kr.1.62560 | kr.162.56 |
| 500 | kr.1.27360 | kr.636.80 |
| 1.000 | kr.1.13920 | kr.1,139.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.89600 | kr.2,867.20 |
| 6.400 | kr.0.87040 | kr.5,570.56 |
| 9.600 | kr.0.84480 | kr.8,110.08 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

