PL123-09NSC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 1.126
Unit Price: kr.6.24000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.39.29000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.39.29000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.40.22229
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.35.52701
Datasheet
Clock Fanout Buffer (Distribution) IC 1:9 134 MHz 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL123-09NSC

DigiKey Part Number
576-4063-ND
Manufacturer
Manufacturer Product Number
PL123-09NSC
Description
IC CLK BUFFER 1:9 134MHZ 16SOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 134 MHz 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PL123-09NSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
134 MHz
Voltage - Supply
1.62V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types