Clock Fanout Buffer (Distribution) IC 1:9 150 MHz 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL133-97QC

DigiKey Part Number
PL133-97QC-ND
Manufacturer
Manufacturer Product Number
PL133-97QC
Description
IC CLK BUFFER 1:9 150MHZ 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 150 MHz 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PL133-97QC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
150 MHz
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.126
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6.24000kr.6.24
25kr.5.20840kr.130.21
100kr.4.75820kr.475.82
Unit Price without VAT:kr.6.24000
Unit Price with VAT:kr.7.80000