2309NZ-1HDCG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.38.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 1.132
Unit Price: kr.11.73000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:9 133.33 MHz 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2309NZ-1HDCG

DigiKey Part Number
800-3299-5-ND
Manufacturer
Manufacturer Product Number
2309NZ-1HDCG
Description
IC CLK BUF 1:9 133.33MHZ 16SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 133.33 MHz 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVTTL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
133.33 MHz
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:9
Supplier Device Package
16-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2309NZ-1HDCG8Renesas Electronics Corporation0800-1834-1-NDkr.38.74000Parametric Equivalent
PL123-09NSCMicrochip Technology0576-4063-NDkr.0.00000Similar
PL123-09NSC-RMicrochip Technology1.132576-4090-1-NDkr.11.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.44.00000kr.44.00
10kr.32.74600kr.327.46
48kr.28.50104kr.1,368.05
144kr.26.50076kr.3,816.11
288kr.25.52993kr.7,352.62
528kr.24.82638kr.13,108.33
1.008kr.24.19918kr.24,392.77
2.544kr.23.48085kr.59,735.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.00000
Unit Price with VAT:kr.55.00000