MIC809MU-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 14.471
Unit Price: kr.4.95000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.25050
Datasheet

Similar


Microchip Technology
In Stock: 5.020
Unit Price: kr.2.96000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.73000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4.471
Unit Price: kr.2.96000
Datasheet

Direct


STMicroelectronics
In Stock: 8.179
Unit Price: kr.3.09000
Datasheet

Similar


Texas Instruments
In Stock: 1.171
Unit Price: kr.6.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.880
Unit Price: kr.29.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.532
Unit Price: kr.32.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.129
Unit Price: kr.34.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.011
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.02895
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 478
Unit Price: kr.10.29000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC809MU-TR

DigiKey Part Number
MIC809MU-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC809MU-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MIC809MU-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.89593kr.5,687.79
6.000kr.1.74658kr.10,479.48
9.000kr.1.67074kr.15,036.66
15.000kr.1.60750kr.24,112.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.89593
Unit Price with VAT:kr.2.36991