Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM809MWX6F

DigiKey Part Number
497-3326-2-ND - Tape & Reel (TR)
497-3326-1-ND - Cut Tape (CT)
497-3326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM809MWX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM809MWX6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL88001IH44Z-T7ARenesas Electronics Corporation478ISL88001IH44Z-T7ACT-NDkr.1.39000Parametric Equivalent
In-Stock: 7.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.50400kr.25.04
25kr.2.23920kr.55.98
100kr.1.95020kr.195.02
250kr.1.81172kr.452.93
500kr.1.72828kr.864.14
1.000kr.1.65956kr.1,659.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.57467kr.4,724.01
6.000kr.1.53312kr.9,198.72
9.000kr.1.51231kr.13,610.79
15.000kr.1.48925kr.22,338.75
21.000kr.1.47577kr.30,991.17
30.000kr.1.46282kr.43,884.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750