SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC841LYC5-TR

DigiKey Part Number
576-2924-2-ND - Tape & Reel (TR)
576-2924-1-ND - Cut Tape (CT)
576-2924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC841LYC5-TR
Description
IC COMPARATOR 1 W/VOLT REF SC70
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC841LYC5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
20mA
Current - Quiescent (Max)
3µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
12µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
25kr.4.09600kr.102.40
100kr.3.64800kr.364.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.64802kr.10,944.06
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250