NCV8170BMX300TCG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4.018
Unit Price: kr.2.92000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170BMX300TCG

DigiKey Part Number
NCV8170BMX300TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8170BMX300TCG
Description
IC REG LINEAR 3V 150MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.9 µA
Mfr
PSRR
47dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
4-XDFN Exposed Pad
Voltage Dropout (Max)
0.26V @ 150mA
Supplier Device Package
4-XDFN (1x1)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8170AMX300TCGonsemi4.018488-NCV8170AMX300TCGCT-NDkr.2.92000Parametric Equivalent
Obsolete
Marketplace Stock: 57.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

57.000In Stock
Ships from Rochester Electronics, LLC