MIC1232M is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 374
Unit Price: kr.8.23000
Datasheet

Similar


Microchip Technology
In Stock: 760
Unit Price: kr.11.45000
Datasheet

Similar


Microchip Technology
In Stock: 1.035
Unit Price: kr.11.45000
Datasheet

Similar


Microchip Technology
In Stock: 9.043
Unit Price: kr.11.45000
Datasheet

Similar


Microchip Technology
In Stock: 7.658
Unit Price: kr.11.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.088
Unit Price: kr.27.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.981
Unit Price: kr.53.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.31.29851
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.414
Unit Price: kr.42.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.122
Unit Price: kr.42.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: kr.42.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.142
Unit Price: kr.42.50000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC1232M

DigiKey Part Number
MIC1232M-ND
Manufacturer
Manufacturer Product Number
MIC1232M
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC1232M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V, 4.62V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
950kr.5.28235kr.5,018.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.28235
Unit Price with VAT:kr.6.60294