
MAX1232ESA+T | |
|---|---|
DigiKey Part Number | MAX1232ESA+TR-ND - Tape & Reel (TR) MAX1232ESA+CT-ND - Cut Tape (CT) MAX1232ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1232ESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1232ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.31000 | kr.37.31 |
| 10 | kr.28.60200 | kr.286.02 |
| 25 | kr.26.41680 | kr.660.42 |
| 100 | kr.24.01540 | kr.2,401.54 |
| 250 | kr.22.87028 | kr.5,717.57 |
| 500 | kr.22.18048 | kr.11,090.24 |
| 1.000 | kr.21.61248 | kr.21,612.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.01294 | kr.52,532.35 |
| Unit Price without VAT: | kr.37.31000 |
|---|---|
| Unit Price with VAT: | kr.46.63750 |

