Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC
Introducing Power by Linear

ADM1232ARNZ-REEL

DigiKey Part Number
ADM1232ARNZ-REELTR-ND - Tape & Reel (TR)
ADM1232ARNZ-REELCT-ND - Cut Tape (CT)
ADM1232ARNZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1232ARNZ-REEL
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM1232ARNZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
250ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.64000kr.27.64
10kr.20.92800kr.209.28
25kr.19.25320kr.481.33
100kr.17.41150kr.1,741.15
250kr.16.53344kr.4,133.36
500kr.16.49034kr.8,245.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.10837kr.37,770.93
Manufacturers Standard Package
Unit Price without VAT:kr.27.64000
Unit Price with VAT:kr.34.55000