Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N759AUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N759AUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N759AUR-1/TR |
Description | DIODE ZENER 12V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL759D | Microchip Technology | 0 | 150-CDLL759D-ND | kr.80.25680 | Parametric Equivalent |
| CDLL759D/TR | Microchip Technology | 0 | 150-CDLL759D/TR-ND | kr.81.42840 | Parametric Equivalent |
| JAN1N759AUR-1 | Microchip Technology | 0 | 1086-20245-ND | kr.28.90034 | Parametric Equivalent |
| JAN1N759AUR-1/TR | Microchip Technology | 0 | 150-JAN1N759AUR-1/TR-ND | kr.29.97441 | Parametric Equivalent |
| JAN1N759CUR-1 | Microchip Technology | 0 | 1086-20250-ND | kr.74.10570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | kr.49.79434 | kr.10,207.84 |
| Unit Price without VAT: | kr.49.79434 |
|---|---|
| Unit Price with VAT: | kr.62.24293 |


