Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL759D/TR | |
|---|---|
DigiKey Part Number | 150-CDLL759D/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL759D/TR |
Description | DIODE ZENER 12V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL759D | Microchip Technology | 0 | 150-CDLL759D-ND | kr.81.14290 | Parametric Equivalent |
| JAN1N759DUR-1 | Microchip Technology | 0 | 1086-20256-ND | kr.93.77830 | Parametric Equivalent |
| JAN1N759DUR-1/TR | Microchip Technology | 0 | 150-JAN1N759DUR-1/TR-ND | kr.94.76540 | Parametric Equivalent |
| JANTX1N759DUR-1 | Microchip Technology | 0 | 1086-20257-ND | kr.117.76580 | Parametric Equivalent |
| JANTX1N759DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N759DUR-1/TR-ND | kr.118.75290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.82.32750 | kr.8,232.75 |
| Unit Price without VAT: | kr.82.32750 |
|---|---|
| Unit Price with VAT: | kr.102.90938 |


