CDLL759D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.82.32750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.77830
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.76540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.117.76580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.118.75290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.157.64630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.158.73210
Datasheet
Zener Diode 12 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL759D

DigiKey Part Number
150-CDLL759D-ND
Manufacturer
Manufacturer Product Number
CDLL759D
Description
DIODE ZENER 12V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL759D/TRMicrochip Technology0150-CDLL759D/TR-NDkr.82.32750Parametric Equivalent
JAN1N759DUR-1Microchip Technology01086-20256-NDkr.93.77830Parametric Equivalent
JAN1N759DUR-1/TRMicrochip Technology0150-JAN1N759DUR-1/TR-NDkr.94.76540Parametric Equivalent
JANTX1N759DUR-1Microchip Technology01086-20257-NDkr.117.76580Parametric Equivalent
JANTX1N759DUR-1/TRMicrochip Technology0150-JANTX1N759DUR-1/TR-NDkr.118.75290Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.81.14290kr.8,114.29
Unit Price without VAT:kr.81.14290
Unit Price with VAT:kr.101.42863