Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3024B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N3024B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3024B-1/TR |
Description | DIODE ZENER 15V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 14 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3024B-1/TR | Microchip Technology | 0 | 150-1N3024B-1/TR-ND | kr.54.48080 | Parametric Equivalent |
| 1N4744AG | Microchip Technology | 0 | 150-1N4744AG-ND | kr.23.43260 | Parametric Equivalent |
| 1N4744AG/TR | Microchip Technology | 0 | 150-1N4744AG/TR-ND | kr.24.70181 | Parametric Equivalent |
| 1N4744AGE3 | Microchip Technology | 0 | 1N4744AGE3MS-ND | kr.19.65000 | Parametric Equivalent |
| JAN1N3024B-1/TR | Microchip Technology | 0 | 150-JAN1N3024B-1/TR-ND | kr.51.25890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.78.40192 | kr.10,192.25 |
| Unit Price without VAT: | kr.78.40192 |
|---|---|
| Unit Price with VAT: | kr.98.00240 |






