JANTX1N3024B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.55.08230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.69130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.97454
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.87000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.82490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.114.01470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.10050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.142.64170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.143.62890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 90
Unit Price: kr.59.74000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.149.05810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.150.04530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.180.64660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.181.73250
Datasheet
Zener Diode 15 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3024B-1/TR

DigiKey Part Number
150-JANTX1N3024B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N3024B-1/TR
Description
DIODE ZENER 15V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/115
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
14 Ohms
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3024B-1/TRMicrochip Technology0150-1N3024B-1/TR-NDkr.55.08230Parametric Equivalent
1N4744AGMicrochip Technology0150-1N4744AG-NDkr.23.69130Parametric Equivalent
1N4744AG/TRMicrochip Technology0150-1N4744AG/TR-NDkr.24.97454Parametric Equivalent
1N4744AGE3Microchip Technology01N4744AGE3MS-NDkr.19.87000Parametric Equivalent
JAN1N3024B-1/TRMicrochip Technology0150-JAN1N3024B-1/TR-NDkr.51.82490Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.66.73070kr.6,673.07
Manufacturers Standard Package
Unit Price without VAT:kr.66.73070
Unit Price with VAT:kr.83.41338