JANTX1N3024D-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.142.64170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.143.62890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.181.73250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.238.29560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.239.28270
Datasheet
Zener Diode 15 V 1 W ±1% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3024D-1

DigiKey Part Number
1086-16420-ND
Manufacturer
Manufacturer Product Number
JANTX1N3024D-1
Description
DIODE ZENER 15V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±1% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
14 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 11.4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3024D-1Microchip Technology01086-16419-NDkr.142.64170Parametric Equivalent
JAN1N3024D-1/TRMicrochip Technology0150-JAN1N3024D-1/TR-NDkr.143.62890Parametric Equivalent
JANTX1N3024D-1/TRMicrochip Technology0150-JANTX1N3024D-1/TR-NDkr.181.73250Parametric Equivalent
JANTXV1N3024D-1Microchip Technology01086-16421-NDkr.238.29560Parametric Equivalent
JANTXV1N3024D-1/TRMicrochip Technology0150-JANTXV1N3024D-1/TR-NDkr.239.28270Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.180.64660kr.18,064.66
Unit Price without VAT:kr.180.64660
Unit Price with VAT:kr.225.80825