JANTX1N979B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.81993
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.10322
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.81993
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.81993
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.10322
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.29657
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.25343
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.33918
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.45942
Datasheet
Zener Diode 56 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N979B-1

DigiKey Part Number
JANTX1N979B-1-ND
Manufacturer
Manufacturer Product Number
JANTX1N979B-1
Description
DIODE ZENER 56V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C (TJ)
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
150 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 43 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5263Microchip Technology0150-1N5263-NDkr.13.81993Parametric Equivalent
1N5263/TRMicrochip Technology0150-1N5263/TR-NDkr.15.10322Parametric Equivalent
1N5263BMicrochip Technology0150-1N5263B-NDkr.13.81993Parametric Equivalent
1N5263B-1Microchip Technology0150-1N5263B-1-NDkr.13.81993Parametric Equivalent
1N5263B/TRMicrochip Technology0150-1N5263B/TR-NDkr.15.10322Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
295kr.17.47237kr.5,154.35
Unit Price without VAT:kr.17.47237
Unit Price with VAT:kr.21.84046