1N5263B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.81993
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.10322
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.81993
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.81993
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.29657
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.25343
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.33918
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.47237
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.45942
Datasheet
Zener Diode 56 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5263B/TR

DigiKey Part Number
150-1N5263B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5263B/TR
Description
DIODE ZENER 56V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
150 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 43 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5263Microchip Technology0150-1N5263-NDkr.13.81993Parametric Equivalent
1N5263/TRMicrochip Technology0150-1N5263/TR-NDkr.15.10322Parametric Equivalent
1N5263BMicrochip Technology0150-1N5263B-NDkr.13.81993Parametric Equivalent
1N5263B-1Microchip Technology0150-1N5263B-1-NDkr.13.81993Parametric Equivalent
1N979B-1Microchip Technology0150-1N979B-1-NDkr.23.29657Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
410kr.15.10322kr.6,192.32
Manufacturers Standard Package
Unit Price without VAT:kr.15.10322
Unit Price with VAT:kr.18.87903