Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N979B-1 | |
|---|---|
DigiKey Part Number | 150-1N979B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N979B-1 |
Description | DIODE ZENER 56V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 43 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5263 | Microchip Technology | 0 | 150-1N5263-ND | kr.13.81993 | Parametric Equivalent |
| 1N5263/TR | Microchip Technology | 0 | 150-1N5263/TR-ND | kr.15.10322 | Parametric Equivalent |
| 1N5263B | Microchip Technology | 0 | 150-1N5263B-ND | kr.13.81993 | Parametric Equivalent |
| 1N5263B-1 | Microchip Technology | 0 | 150-1N5263B-1-ND | kr.13.81993 | Parametric Equivalent |
| 1N5263B/TR | Microchip Technology | 0 | 150-1N5263B/TR-ND | kr.15.10322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 254 | kr.23.29657 | kr.5,917.33 |
| Unit Price without VAT: | kr.23.29657 |
|---|---|
| Unit Price with VAT: | kr.29.12071 |



