JANTX1N6638U/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.06372
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.23517
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.176.81880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.177.89280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 151
Unit Price: kr.42.41000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.19701
Datasheet
Diode 125 V 300mA Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6638U/TR

DigiKey Part Number
150-JANTX1N6638U/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6638U/TR
Description
DIODE STANDARD 125V 300MA D5B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 125 V 300mA Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4.5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 125 V
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/578
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
125 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
D-5B
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6638UMicrochip Technology01N6638U-NDkr.51.06372Parametric Equivalent
1N6638U/TRMicrochip Technology0150-1N6638U/TR-NDkr.52.23517Parametric Equivalent
JANS1N6638UMicrochip Technology0JANS1N6638U-NDkr.176.81880Parametric Equivalent
JANS1N6638U/TRMicrochip Technology0150-JANS1N6638U/TR-NDkr.177.89280Parametric Equivalent
JANTX1N6638UMicrochip Technology1511086-20007-NDkr.42.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
110kr.47.64627kr.5,241.09
Manufacturers Standard Package
Unit Price without VAT:kr.47.64627
Unit Price with VAT:kr.59.55784