1N6638U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.23517
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.176.81880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.177.89280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 151
Unit Price: kr.42.41000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.64627
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.19701
Datasheet
Diode 125 V 300mA Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6638U

DigiKey Part Number
1N6638U-ND
Manufacturer
Manufacturer Product Number
1N6638U
Description
DIODE STANDARD 125V 300MA D5B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 125 V 300mA Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
4.5 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
500 nA @ 150 V
Part Status
Active
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
125 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
D-5B
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6638U/TRMicrochip Technology0150-1N6638U/TR-NDkr.52.23517Parametric Equivalent
JANS1N6638UMicrochip Technology0JANS1N6638U-NDkr.176.81880Parametric Equivalent
JANS1N6638U/TRMicrochip Technology0150-JANS1N6638U/TR-NDkr.177.89280Parametric Equivalent
JANTX1N6638UMicrochip Technology1511086-20007-NDkr.42.41000Parametric Equivalent
JANTX1N6638U/TRMicrochip Technology0150-JANTX1N6638U/TR-NDkr.47.64627Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
121kr.51.06372kr.6,178.71
Unit Price without VAT:kr.51.06372
Unit Price with VAT:kr.63.82965