Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6638U/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6638U/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6638U/TR |
Description | DIODE STANDARD 125V 300MA D5B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 300mA Surface Mount D-5B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4.5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/578 |
Voltage - DC Reverse (Vr) (Max) 125 V | Mounting Type |
Current - Average Rectified (Io) 300mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Supplier Device Package D-5B |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6638U | Microchip Technology | 0 | 1N6638U-ND | kr.51.06372 | Parametric Equivalent |
| 1N6638U/TR | Microchip Technology | 0 | 150-1N6638U/TR-ND | kr.52.23517 | Parametric Equivalent |
| JANS1N6638U | Microchip Technology | 0 | JANS1N6638U-ND | kr.176.81880 | Parametric Equivalent |
| JANTX1N6638U | Microchip Technology | 151 | 1086-20007-ND | kr.42.41000 | Parametric Equivalent |
| JANTX1N6638U/TR | Microchip Technology | 0 | 150-JANTX1N6638U/TR-ND | kr.47.64627 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.177.89280 | kr.8,894.64 |
| Unit Price without VAT: | kr.177.89280 |
|---|---|
| Unit Price with VAT: | kr.222.36600 |


