JANTX1N5623/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.67000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.74411
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.50.18480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.16130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 100
Unit Price: kr.60.61000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.83.47870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.83.67393
Datasheet
Diode 1000 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5623/TR

DigiKey Part Number
150-JANTX1N5623/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5623/TR
Description
DIODE STANDARD 1KV 1AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 12V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/429
Voltage - DC Reverse (Vr) (Max)
1000 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Supplier Device Package
A, Axial
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5623Microchip Technology01N5623-NDkr.42.67000Parametric Equivalent
1N5623/TRMicrochip Technology0150-1N5623/TR-NDkr.47.74411Parametric Equivalent
JAN1N5623Microchip Technology01086-2116-NDkr.50.18480Parametric Equivalent
JAN1N5623/TRMicrochip Technology0150-JAN1N5623/TR-NDkr.51.16130Parametric Equivalent
JANTX1N5623Microchip Technology1001086-2474-NDkr.60.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.67.66170kr.6,766.17
Manufacturers Standard Package
Unit Price without VAT:kr.67.66170
Unit Price with VAT:kr.84.57713