Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5623 | |
|---|---|
DigiKey Part Number | 1086-2116-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5623 |
Description | DIODE STANDARD 1KV 1AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N5623 Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 1000 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/429 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5623 | Microchip Technology | 0 | 1N5623-ND | kr.42.67000 | Parametric Equivalent |
| 1N5623/TR | Microchip Technology | 0 | 150-1N5623/TR-ND | kr.47.74411 | Parametric Equivalent |
| JAN1N5623/TR | Microchip Technology | 0 | 150-JAN1N5623/TR-ND | kr.51.16130 | Parametric Equivalent |
| JANTX1N5623 | Microchip Technology | 100 | 1086-2474-ND | kr.60.61000 | Parametric Equivalent |
| JANTX1N5623/TR | Microchip Technology | 0 | 150-JANTX1N5623/TR-ND | kr.67.66170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | kr.50.18480 | kr.5,118.85 |
| Unit Price without VAT: | kr.50.18480 |
|---|---|
| Unit Price with VAT: | kr.62.73100 |






