
JANTX1N5623 | |
|---|---|
DigiKey Part Number | 1086-2474-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5623 |
Description | DIODE STANDARD 1KV 1AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N5623 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 1000 V |
Mfr | Capacitance @ Vr, F 15pF @ 12V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/429 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 500 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.61000 | kr.60.61 |
| 100 | kr.56.29920 | kr.5,629.92 |
| Unit Price without VAT: | kr.60.61000 |
|---|---|
| Unit Price with VAT: | kr.75.76250 |

