Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4625CUR-1 | |
|---|---|
DigiKey Part Number | 1086-18418-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4625CUR-1 |
Description | DIODE ZENER 5.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 1500 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4625C | Microchip Technology | 0 | CDLL4625CMS-ND | kr.39.78177 | Parametric Equivalent |
| CDLL4625C/TR | Microchip Technology | 0 | 150-CDLL4625C/TR-ND | kr.40.67000 | Parametric Equivalent |
| CDLL4625D | Microchip Technology | 0 | 150-CDLL4625D-ND | kr.27.83742 | Parametric Equivalent |
| CDLL4625D/TR | Microchip Technology | 0 | 150-CDLL4625D/TR-ND | kr.28.82456 | Parametric Equivalent |
| JAN1N4625CUR-1 | Microchip Technology | 0 | 1086-18417-ND | kr.131.09220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.147.97230 | kr.14,797.23 |
| Unit Price without VAT: | kr.147.97230 |
|---|---|
| Unit Price with VAT: | kr.184.96538 |


