JANTX1N4625DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.83742
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.82456
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.184.39780
Datasheet
Zener Diode 5.1 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4625DUR-1

DigiKey Part Number
1086-18423-ND
Manufacturer
Manufacturer Product Number
JANTX1N4625DUR-1
Description
DIODE ZENER 5.1V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
1500 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL4625DMicrochip Technology0150-CDLL4625D-NDkr.27.83742Parametric Equivalent
CDLL4625D/TRMicrochip Technology0150-CDLL4625D/TR-NDkr.28.82456Parametric Equivalent
JANTX1N4625DUR-1/TRMicrochip Technology0150-JANTX1N4625DUR-1/TR-NDkr.184.39780Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.183.31190kr.18,331.19
Unit Price without VAT:kr.183.31190
Unit Price with VAT:kr.229.13988