Parametric Equivalent
Parametric Equivalent

CDLL4625D/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4625D/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4625D/TR |
Description | DIODE ZENER 5.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1500 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4625D | Microchip Technology | 0 | 150-CDLL4625D-ND | kr.27.83742 | Parametric Equivalent |
| JANTX1N4625DUR-1 | Microchip Technology | 0 | 1086-18423-ND | kr.183.31190 | Parametric Equivalent |
| JANTX1N4625DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4625DUR-1/TR-ND | kr.184.39780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 342 | kr.28.82456 | kr.9,858.00 |
| Unit Price without VAT: | kr.28.82456 |
|---|---|
| Unit Price with VAT: | kr.36.03070 |


