Similar
Similar
Similar
Similar
Similar
Similar

JANS1N4624D-1 | |
|---|---|
DigiKey Part Number | JANS1N4624D-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4624D-1 |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1550 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4624 TR PBFREE | Central Semiconductor Corp | 5.624 | 1514-1N4624TRPBFREECT-ND | kr.11.92000 | Similar |
| 1N5230B | onsemi | 30.481 | 1N5230B-ND | kr.1.01000 | Similar |
| 1N5230B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5230BBKTIN/LEAD-ND | kr.0.35896 | Similar |
| 1N5230B TR PBFREE | Central Semiconductor Corp | 8.108 | 1514-1N5230BTRPBFREECT-ND | kr.2.98000 | Similar |
| 1N750A BK PBFREE | Central Semiconductor Corp | 9.903 | 1514-1N750ABKPBFREE-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,013.94980 | kr.50,697.49 |
| Unit Price without VAT: | kr.1,013.94980 |
|---|---|
| Unit Price with VAT: | kr.1,267.43725 |



