
1N4624 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4624TRPBFREETR-ND - Tape & Reel (TR) 1514-1N4624TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4624 TR PBFREE |
Description | DIODE ZENER 4.7V 250MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1550 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.7.64700 | kr.76.47 |
| 100 | kr.5.12670 | kr.512.67 |
| 500 | kr.4.04638 | kr.2,023.19 |
| 1.000 | kr.3.69876 | kr.3,698.76 |
| 2.000 | kr.3.40637 | kr.6,812.74 |
| 5.000 | kr.3.09008 | kr.15,450.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.42044 | kr.34,204.40 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

