
1N750A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N750ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N750A BK PBFREE |
Description | DIODE ZENER 4.7V 500MW DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.25400 | kr.12.54 |
| 100 | kr.0.46080 | kr.46.08 |
| 500 | kr.0.45440 | kr.227.20 |
| 1.000 | kr.0.44160 | kr.441.60 |
| 2.500 | kr.0.38400 | kr.960.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |


