JANS1N4623-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.74401
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.49600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.744.12800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.930.49600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.80.76860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.102.40000
Datasheet

Similar


onsemi
In Stock: 12.298
Unit Price: kr.0.77000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.22066
Datasheet

Similar


Diodes Incorporated
In Stock: 4.621
Unit Price: kr.0.77000
Datasheet

Similar


onsemi
In Stock: 12.068
Unit Price: kr.0.71000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.524
Unit Price: kr.2.71000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9.406
Unit Price: kr.2.06000
Datasheet

Similar


onsemi
In Stock: 7.941
Unit Price: kr.0.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4623-1

DigiKey Part Number
JANS1N4623-1-ND
Manufacturer
Manufacturer Product Number
JANS1N4623-1
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1600 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.354.36800kr.17,718.40
Unit Price without VAT:kr.354.36800
Unit Price with VAT:kr.442.96000