
1N749A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N749ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N749A BK PBFREE |
Description | DIODE ZENER 4.3V 500MW DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55C4V3-TAP | Vishay General Semiconductor - Diodes Division | 24.423 | BZX55C4V3-TAPGICT-ND | kr.3.14000 | Similar |
| BZX55C4V3-TR | Vishay General Semiconductor - Diodes Division | 24.834 | BZX55C4V3-TRGICT-ND | kr.3.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.1.79500 | kr.17.95 |
| 100 | kr.1.13330 | kr.113.33 |
| 500 | kr.0.84548 | kr.422.74 |
| 1.000 | kr.0.75234 | kr.752.34 |
| 2.500 | kr.0.65136 | kr.1,628.40 |
| 5.000 | kr.0.58881 | kr.2,944.05 |
| 10.000 | kr.0.53617 | kr.5,361.70 |
| 50.000 | kr.0.44397 | kr.22,198.50 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |

