Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5229B-T

DigiKey Part Number
1034-1N5229BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5229B-T
Description
DIODE ZENER 4.3V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5229B-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5229B-TDiodes Incorporated4.6211034-1N5229BDICT-NDkr.0.95000Parametric Equivalent
1N5229BTRonsemi9.5771N5229BFSCT-NDkr.1.08000Direct
1N749A TR PBFREECentral Semiconductor Corp9.1331514-1N749ATRPBFREECT-NDkr.3.17000Direct
1N5229Bonsemi6.9891N5229B-NDkr.1.01000Similar
1N5229B-TRVishay General Semiconductor - Diodes Division27.3531N5229BVSCT-NDkr.3.68000Similar
In-Stock: 4.621
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
1034-1N5229BDICT-ND
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.60200kr.6.02
100kr.0.36840kr.36.84
500kr.0.26666kr.133.33
1.000kr.0.23357kr.233.57
2.000kr.0.20551kr.411.02
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750