Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4478/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4478/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4478/TR |
Description | DIODE ZENER 36V 1.5W DO41 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 28.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 27 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4478 | Microchip Technology | 0 | 1N4478MS-ND | kr.45.30321 | Parametric Equivalent |
| 1N4478/TR | Microchip Technology | 0 | 150-1N4478/TR-ND | kr.46.08425 | Parametric Equivalent |
| 1N4478C | Microchip Technology | 0 | 150-1N4478C-ND | kr.115.21050 | Parametric Equivalent |
| 1N4478D | Microchip Technology | 0 | 150-1N4478D-ND | kr.144.11070 | Parametric Equivalent |
| JAN1N4478 | Microchip Technology | 108 | JAN1N4478-ND | kr.36.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.546.85920 | kr.27,342.96 |
| Unit Price without VAT: | kr.546.85920 |
|---|---|
| Unit Price with VAT: | kr.683.57400 |





