1N4478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.08425
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.21050

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.144.11070

Parametric Equivalent


Microchip Technology
In Stock: 108
Unit Price: kr.36.39000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.545.88280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.546.85920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,348.06020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,685.09980
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.25539
Datasheet
Zener Diode 36 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4478

DigiKey Part Number
1N4478MS-ND
Manufacturer
Manufacturer Product Number
1N4478
Description
DIODE ZENER 36V 1.5W DO204AL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 28.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
27 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4478/TRMicrochip Technology0150-1N4478/TR-NDkr.46.08425Parametric Equivalent
1N4478CMicrochip Technology0150-1N4478C-NDkr.115.21050Parametric Equivalent
1N4478DMicrochip Technology0150-1N4478D-NDkr.144.11070Parametric Equivalent
JAN1N4478Microchip Technology108JAN1N4478-NDkr.36.39000Parametric Equivalent
JANS1N4478Microchip Technology0JANS1N4478-NDkr.545.88280Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
137kr.45.30321kr.6,206.54
Unit Price without VAT:kr.45.30321
Unit Price with VAT:kr.56.62901