1N4478C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.123.39230

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,242.92420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,553.68860
Datasheet
Zener Diode 36 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4478C

DigiKey Part Number
150-1N4478C-ND
Manufacturer
Manufacturer Product Number
1N4478C
Description
DIODE ZENER 36V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
27 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 28.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.98.63620kr.9,863.62
Unit Price without VAT:kr.98.63620
Unit Price with VAT:kr.123.29525