JANS1N4122-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.18388
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.219.87620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.439.65500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.440.72900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.659.43360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.660.41000
Datasheet
Zener Diode 36 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4122-1/TR

DigiKey Part Number
150-JANS1N4122-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N4122-1/TR
Description
DIODE ZENER 36V 500MW DO204AH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 27.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
200 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4122-1Microchip Technology01N4122-1-NDkr.15.91473Parametric Equivalent
1N4122-1/TRMicrochip Technology0150-1N4122-1/TR-NDkr.17.18388Parametric Equivalent
JANS1N4122-1Microchip Technology0JANS1N4122-1-NDkr.219.87620Parametric Equivalent
JANS1N4122C-1Microchip Technology0JANS1N4122C-1-NDkr.439.65500Parametric Equivalent
JANS1N4122C-1/TRMicrochip Technology0150-JANS1N4122C-1/TR-NDkr.440.72900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.220.85260kr.11,042.63
Unit Price without VAT:kr.220.85260
Unit Price with VAT:kr.276.06575