1N4122-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.219.87620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.220.85260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.439.65500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.440.72900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.659.43360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.660.41000
Datasheet
Zener Diode 36 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4122-1/TR

DigiKey Part Number
150-1N4122-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4122-1/TR
Description
DIODE ZENER 36V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 nA @ 27.4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4122-1Microchip Technology01N4122-1-NDkr.15.91473Parametric Equivalent
JANS1N4122-1Microchip Technology0JANS1N4122-1-NDkr.219.87620Parametric Equivalent
JANS1N4122-1/TRMicrochip Technology0150-JANS1N4122-1/TR-NDkr.220.85260Parametric Equivalent
JANS1N4122C-1Microchip Technology0JANS1N4122C-1-NDkr.439.65500Parametric Equivalent
JANS1N4122C-1/TRMicrochip Technology0150-JANS1N4122C-1/TR-NDkr.440.72900Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
358kr.17.18388kr.6,151.83
Manufacturers Standard Package
Unit Price without VAT:kr.17.18388
Unit Price with VAT:kr.21.47985