Parametric Equivalent
Similar
Similar

JANS1N4122D-1 | |
|---|---|
DigiKey Part Number | JANS1N4122D-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4122D-1 |
Description | DIODE ZENER 36V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 27.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4122D-1/TR | Microchip Technology | 0 | 150-JANS1N4122D-1/TR-ND | kr.974.50040 | Parametric Equivalent |
| 1N5258B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5258BBKPBFREE-ND | kr.0.52968 | Similar |
| 1N5258B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5258BTRPBFREETR-ND | kr.0.29001 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.659.43360 | kr.32,971.68 |
| Unit Price without VAT: | kr.659.43360 |
|---|---|
| Unit Price with VAT: | kr.824.29200 |



