Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4617UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4617UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4617UR-1/TR |
Description | DIODE ZENER 2.4V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1400 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4617UR | Microchip Technology | 0 | 1N4617UR-ND | kr.21.47997 | Parametric Equivalent |
| 1N4617UR/TR | Microchip Technology | 217 | 150-1N4617UR/TRCT-ND | kr.22.32000 | Parametric Equivalent |
| CDLL4617 | Microchip Technology | 0 | CDLL4617-ND | kr.42.86217 | Parametric Equivalent |
| CDLL4617/TR | Microchip Technology | 0 | 150-CDLL4617/TR-ND | kr.43.83863 | Parametric Equivalent |
| JAN1N4617CUR-1 | Microchip Technology | 0 | 1086-18297-ND | kr.109.15700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | kr.43.64308 | kr.5,106.24 |
| Unit Price without VAT: | kr.43.64308 |
|---|---|
| Unit Price with VAT: | kr.54.55385 |


