CDLL4617 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.38979
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 217
Unit Price: kr.22.63000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.55122
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.42850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.26440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.116.83370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.117.66960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.52242
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.35829
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.134.25900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.135.09490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.167.76000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.168.66020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 30
Unit Price: kr.56.97000
Datasheet
Zener Diode 2.4 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4617

DigiKey Part Number
CDLL4617-ND
Manufacturer
Manufacturer Product Number
CDLL4617
Description
DIODE ZENER 2.4V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
EDA/CAD Models
CDLL4617 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1400 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
286kr.36.71552kr.10,500.64
Unit Price without VAT:kr.36.71552
Unit Price with VAT:kr.45.89440