JANTX1N4617CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.109.15700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.110.13340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.136.49510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.137.47150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.157.77980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.195.95550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.197.02940
Datasheet
Zener Diode 2.4 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4617CUR-1

DigiKey Part Number
1086-18298-ND
Manufacturer
Manufacturer Product Number
JANTX1N4617CUR-1
Description
DIODE ZENER 2.4V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
1400 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4617CUR-1Microchip Technology01086-18297-NDkr.109.15700Parametric Equivalent
JAN1N4617CUR-1/TRMicrochip Technology0150-JAN1N4617CUR-1/TR-NDkr.110.13340Parametric Equivalent
JAN1N4617DUR-1Microchip Technology01086-18302-NDkr.136.49510Parametric Equivalent
JAN1N4617DUR-1/TRMicrochip Technology0150-JAN1N4617DUR-1/TR-NDkr.137.47150Parametric Equivalent
JANTX1N4617CUR-1/TRMicrochip Technology0150-JANTX1N4617CUR-1/TR-NDkr.157.77980Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.156.80340kr.15,680.34
Unit Price without VAT:kr.156.80340
Unit Price with VAT:kr.196.00425