Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| JAN1N3827CUR-1 | |
|---|---|
| DigiKey Part Number | 1086-16928-ND | 
| Manufacturer | |
| Manufacturer Product Number | JAN1N3827CUR-1 | 
| Description | DIODE ZENER 5.6V 1W DO213AB | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 5.6 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 5 Ohms | |
| Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/115 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-213AB (MELF, LL41) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.196.99330 | kr.19,699.33 | 
| Unit Price without VAT: | kr.196.99330 | 
|---|---|
| Unit Price with VAT: | kr.246.24163 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark