CDLL4734D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.54.46210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.247.49070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.248.32660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.283.43630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.284.39950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.345.74170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.346.57760
Datasheet
Zener Diode 5.6 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4734D

DigiKey Part Number
150-CDLL4734D-ND
Manufacturer
Manufacturer Product Number
CDLL4734D
Description
DIODE ZENER 5.6V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.53.43330kr.5,343.33
Unit Price without VAT:kr.53.43330
Unit Price with VAT:kr.66.79163