Parametric Equivalent
Parametric Equivalent

JANTXV1N3827DUR-1 | |
|---|---|
DigiKey Part Number  | 1086-16936-ND  | 
Manufacturer  | |
Manufacturer Product Number  | JANTXV1N3827DUR-1  | 
Description  | DIODE ZENER 5.6V 1W DO213AB  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 5.6 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±1%  | |
Power - Max  | 1 W  | |
Impedance (Max) (Zzt)  | 5 Ohms  | |
Current - Reverse Leakage @ Vr  | 3 µA @ 2 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.2 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 175°C  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500/115  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-213AB (MELF, LL41)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.344.12860 | kr.34,412.86 | 
| Unit Price without VAT: | kr.344.12860 | 
|---|---|
| Unit Price with VAT: | kr.430.16075 | 


