Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6112MI2B-014.7456T | |
|---|---|
DigiKey Part Number | 150-DSC6112MI2B-014.7456T-ND |
Manufacturer | |
Manufacturer Product Number | DSC6112MI2B-014.7456T |
Description | MEMS OSC AUTO LOWPWR -40C-85C |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6011MI2B-014.7456 | Microchip Technology | 0 | 150-DSC6011MI2B-014.7456-ND | kr.6.53000 | Parametric Equivalent |
| DSC6011MI2B-014.7456T | Microchip Technology | 0 | 150-DSC6011MI2B-014.7456T-ND | kr.6.53000 | Parametric Equivalent |
| DSC6112MI2B-014.7456 | Microchip Technology | 0 | 150-DSC6112MI2B-014.7456-ND | kr.6.53000 | Parametric Equivalent |
| DSC6112MI2B-014.7456T | Microchip Technology | 0 | 150-DSC6112MI2B-014.7456T-ND | kr.6.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.6.39100 | kr.63.91 |
| 50 | kr.6.28800 | kr.314.40 |
| 1.000 | kr.6.10574 | kr.6,105.74 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |


